
Pyro Controle LR04830-002 technical specifications.
| Package/Case | 002 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 260V |
| Min Supply Voltage | 90V |
| Reach SVHC Compliant | No |
| Weight | 150g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Pyro Controle LR04830-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
