Pyro Controle LR09604-110 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 260V |
| Ratings | IP50 |
| RoHS | Compliant |
Download the complete datasheet for Pyro Controle LR09604-110 to view detailed technical specifications.
No datasheet is available for this part.