
Pyro Controle LR09630-001 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 240V |
| Max Supply Voltage | 260V |
| Min Supply Voltage | 90V |
| Reach SVHC Compliant | No |
| Weight | 250g |
| Width | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Pyro Controle LR09630-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
