Qantek QC3224.0000F12B12M technical specifications.
| Height | 0.8mm |
| Length | 3.2mm |
| Load Capacitance | 12pF |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qantek QC3224.0000F12B12M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.