Qantek QC5A24.5760F12B12 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24.576MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 10ppm |
| Height | 1mm |
| Length | 5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 50R |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Qantek QC5A24.5760F12B12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.