Qantek QCP99.83040F18B35R technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 9.8304MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.7mm |
| Length | 12.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 40°C |
| Mount | Surface Mount |
| Series Resistance | 100R |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Qantek QCP99.83040F18B35R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.