
This SMD crystal oscillator operates at a frequency of 32.768kHz with a tolerance of 20ppm. It measures 0.65mm in height and 1.5mm in width. The device is designed for surface mount applications and has a series resistance of 65kR. The operating temperature range is from -40°C to 85°C.
Qantek QTC332.76807B2R technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.65mm |
| Length | 3.2mm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 65kR |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qantek QTC332.76807B2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
