Qantek QX333A50.00000B15M technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 1.2mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 40°C |
| Voltage | 3.3V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qantek QX333A50.00000B15M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
