Qantek QX8T50B14.31818B50TT technical specifications.
| Package/Case | PDIP |
| Frequency Stability | 50ppm |
| Height | 5.08mm |
| Length | 13.21mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Voltage | 5V |
| Width | 13.21mm |
| RoHS | Compliant |
Download the complete datasheet for Qantek QX8T50B14.31818B50TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
