The Qorvo 856908 is a duplexing device for the 824 to 849 MHz transmitter band and 869 to 894 MHz receiver band, providing a minimum isolation of 50 dBm between transmitter and receiver. It also offers a minimum transmitter to antenna attenuation of 42.5 dB and a minimum antenna to receiver attenuation of 50 dB. The device has a typical transmitter ripple of 0.25 dB and a typical receiver ripple of 0.4 dB. It has a typical transmitter return loss of 12 dB and a typical receiver return loss of 10.8 dB. The Qorvo 856908 is designed to operate over a temperature range of -30 to 85 degrees Celsius. It is packaged in a 12-pin CSMP package.
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 824 to 849MHz |
| Receiver Band | 869 to 894MHz |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band | 50dB |
| Minimum Transmitter to Receiver Isolation @ Receiver Band | 45dB |
| Minimum Transmitter to Antenna Attenuation | 42.5dB |
| Minimum Antenna to Receiver Attenuation | 50dB |
| Typical Transmitter Ripple | 0.25dB |
| Typical Receiver Ripple | 0.4dB |
| Typical Transmitter Return Loss | 12dB |
| Typical Receiver Return Loss | 10.8dB |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Pin Count | 12 |
| Package/Case | CSMP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |