The QPC2320EVB is the evaluation board for the QPC2320, a high-isolation, Silicon-on-Insulator (SOI) Single-Pole, Double-Throw (SPDT) switch. The device is designed for use in wireless infrastructure and other high-performance applications, offering low insertion loss and high power handling across a broad frequency range from 5 MHz to 6000 MHz.
Qorvo QPC2320EVB technical specifications.
| Frequency Minimum | 5MHz |
| Frequency Maximum | 6000MHz |
| Insertion Loss | 0.4dB |
| Isolation | 51dB |
| Input IP3 | 63dBm |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Qorvo QPC2320EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.