The QPC2320SR is a high-linearity, general-purpose RF amplifier IC designed as an easily cascadable 75 ohm gain block. It is manufactured on a Gallium Arsenide process and features a gain flatness better than 0.5 dB from 5 MHz to 1000 MHz. The device is self-contained with 75 ohm input and output impedances, providing 2:1 VSWR matching. It is optimized for cable TV distribution and IF/RF amplification in wireless voice and data communication products.
Qorvo QPC2320SR technical specifications.
| Frequency Minimum | 5MHz |
| Frequency Maximum | 2500MHz |
| Gain | 15dB |
| Noise Figure | 2.0dB |
| Impedance | 75Ohm |
| P1dB | 23dBm |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Qorvo QPC2320SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.