The QPC2320 is a high power, low loss Silicon-On-Insulator (SOI) Single-Pole, Double-Throw (SPDT) switch designed for use in wireless infrastructure, cellular modems, and general-purpose switching applications. It features high linearity and high power handling capability across a broad frequency range from 5 MHz to 6.0 GHz. The device is controlled by a 1.8V logic compatible interface and does not require external DC blocking capacitors when no external DC is present on the RF ports.
Qorvo QPC2320TR7 technical specifications.
| Frequency Minimum | 5MHz |
| Frequency Maximum | 6000MHz |
| Insertion Loss | 0.3 at 2.7 GHzdB |
| Isolation | 35 at 2.7 GHzdB |
| Input P0.1dB | 41dBm |
| Control Voltage | 1.8V |
| Supply Voltage | 2.4 to 5.5V |
| RoHS | Compliant |
| Lead-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Qorvo QPC2320TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.