The QPC2420EVB is a dedicated evaluation board for the QPC2420, which is a high-linearity, low insertion loss Silicon on Insulator (SOI) Dual-Pole Four-Throw (DP4T) routing switch. It is designed to evaluate the performance of the switch across its operational frequency range of 617 MHz to 6000 MHz, catering to 5G and LTE automotive telematics applications.
Qorvo QPC2420EVB technical specifications.
| Frequency Min | 617MHz |
| Frequency Max | 6000MHz |
| Insertion Loss | 0.45 @ 2.7 GHzdB |
| Isolation | 34 @ 2.7 GHzdB |
| Control Interface | RFFE 2.1 |
| RoHS | Compliant |
| Halogen-free | Yes |
Download the complete datasheet for Qorvo QPC2420EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.