The QPC2420 is a 75 Ohm Dual Single-Pole, Double-Throw (SPDT) switch designed for CATV and satellite applications. It operates from 5 MHz to 1218 MHz and features low insertion loss and high isolation. It is optimized for use in DOCSIS 3.1 applications, including cable modems and set-top boxes. The 'SR' suffix indicates the part is provided on a 7-inch reel containing 100 pieces.
Qorvo QPC2420SR technical specifications.
| Frequency Min | 5MHz |
| Frequency Max | 1218MHz |
| Insertion Loss | 0.3dB |
| Isolation | 40dB |
| Impedance | 75Ohm |
| Supply Voltage | 3.3 to 5.0V |
| Package Size | 4.0 x 4.0mm |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Qorvo QPC2420SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.