The QPC2420 is a 75 Ohm Silicon-on-Insulator (SOI) Single-Pole Four-Throw (SP4T) switch designed for use in CATV, satellite set-top box, and other 75 Ohm systems. It features high isolation, low insertion loss, and high linearity, making it suitable for high-performance applications from 5 MHz to 1218 MHz. The device is controlled by a 2-bit logic interface and operates from a single positive supply.
Checking distributor stock and pricing after the page loads.
| Frequency Min | 5MHz |
| Frequency Max | 1218MHz |
| Insertion Loss | 0.38dB |
| Isolation | 45dB |
| Impedance | 75Ohm |
| Supply Voltage | 2.7 to 5.0V |
| Switch Type | SP4T |
| Package Size | 1.2 x 1.5 x 0.5mm |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |