The QPQ4701EVB is an RF evaluation board designed to demonstrate the performance of the QPQ4701, a high-performance, high-power BAW bandBoost filter designed for the Wi-Fi UNII 5-8 spectrum. The underlying component features extreme rejection of the UNII 1-3 bands while maintaining low insertion loss for UNII 5-8, enabling high capacity across 160MHz and 320MHz channels.
Qorvo QPQ4701EVB technical specifications.
| Operating Frequency Range (High Pass) | 5945-7125MHz |
| Rejection (UNII-1 to UNII-3) | 45dB |
| Low Insertion Loss (Typical) | 1.8dB |
| Technology | BAW (Bulk Acoustic Wave) |
| Application | Wi-Fi 7, Wi-Fi 6E, Access Points |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Qorvo QPQ4701EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.