The QPQ4701 is a high-performance, high power, Bulk Acoustic Wave (BAW) band-pass filter designed for the 5G Band n77 sub-band (3.45-3.55 GHz). It features low insertion loss and high rejection for coexistence requirements in wireless infrastructure applications.
Qorvo QPQ4701TR13 technical specifications.
| Passband Frequency | 3450 - 3550MHz |
| Insertion Loss | 1.8dB |
| Operating Temperature | -40 to +95°C |
| Size | 1.4 x 1.1mm |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Qorvo QPQ4701TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.