Qorvo RFCR2208 technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 25.4 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 8.3 |
| Seated Plane Height (mm) | 8.3 |
| Mounting | Screw |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Qorvo RFCR2208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.