Qorvo TGA4943-MOD technical specifications.
| Package Length (mm) | 28.5 |
| Package Width (mm) | 24 |
| Package Height (mm) | 6.48 |
| Mounting | Screw |
| Category | Optical Modulator Driver Module |
| Cage Code | 7AHC2 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | 5A991.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo TGA4943-MOD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.