Qorvo TGA4943-SL technical specifications.
| Package Family Name | SIP SMD |
| Package/Case | SIP SMD |
| Package Length (mm) | 14.4 |
| Package Width (mm) | 7 |
| Package Height (mm) | 2 |
| Mounting | Surface Mount |
| Category | Optical Modulator Driver |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | 5A991.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo TGA4943-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.