The Qorvo TQM2M9016 is a duplexing device with a transmitter band of 1574 to 1577 MHz and a receiver band of 2320 to 2345 MHz. It has a minimum transmitter to antenna attenuation of 20 dB and a minimum antenna to receiver attenuation of 20 dB. The typical transmitter return loss is 20 dB and the typical receiver return loss is 20 dB. The maximum transmitter insertion loss is 0.9 dB and the maximum receiver insertion loss is 1 dB. The device operates over a temperature range of -40 to 100°C and has a maximum input power of 10 dBm. It is packaged in a 6-pin LGA package.
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 1574 to 1577MHz |
| Receiver Band | 2320 to 2345MHz |
| Minimum Transmitter to Antenna Attenuation | 20dB |
| Minimum Antenna to Receiver Attenuation | 20dB |
| Typical Transmitter Return Loss | 20dB |
| Typical Receiver Return Loss | 20dB |
| Maximum Transmitter Insertion Loss | 0.9dB |
| Maximum Receiver Insertion Loss | 1dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Maximum Input Power | 10dBm |
| Pin Count | 6 |
| Package/Case | LGA |
| Package Family Name | LGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |