Qorvo TQM963014 technical specifications.
| Maximum Transmitter Insertion Loss | 1.8dB |
| Maximum Receiver Insertion Loss | 2.2dB |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo TQM963014 to view detailed technical specifications.
No datasheet is available for this part.