True green, single-color LED emitter featuring a water-clear lens. This standard LED operates within a temperature range of -40°C to 80°C and has two terminals. It offers one function, emitting light with a typical height of 0.7mm.
Qt-Brightek QBLP595-IG technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qt-Brightek QBLP595-IG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.