Triple color LED emitter featuring red, true green, and blue light emission. Water clear lens with a 1.1mm package size. Operates across a wide temperature range from -40°C to 80°C, with 4 terminals for versatile integration.
Qt-Brightek QBLP600-RGB-2897 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qt-Brightek QBLP600-RGB-2897 to view detailed technical specifications.
No datasheet is available for this part.