White, water-clear, single-color LED emitter with a 1.2mm package size. Features a 2-terminal configuration and a single function. Operates reliably within a temperature range of -40°C to 80°C.
Qt-Brightek QBLP617-IW technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qt-Brightek QBLP617-IW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.