True green single color LED emitter, featuring a water clear lens and a compact 1.3mm package. This standard LED boasts a wide operating temperature range from -40°C to 80°C and a simple 2-terminal configuration for single function output.
Qt-Brightek QBLP631-IG technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qt-Brightek QBLP631-IG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.