White, standard LED emitter with a single color function. Features a 2-terminal design and operates within a temperature range of -40°C to 80°C. This component is suitable for applications requiring reliable white light emission.
Qt-Brightek QBLP631-IW technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qt-Brightek QBLP631-IW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.