Green, water-clear, standard LED emitter featuring a T-3/4 package with a 1.8mm diameter. This single-color, 2-pin component offers a broad operating temperature range from -40°C to 80°C. Designed for optoelectronic applications, it provides one function and is ROHS compliant.
Qt-Brightek QBLP653-IG technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qt-Brightek QBLP653-IG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.