Red, single-color LED emitter with a water-clear lens. Features a T-3/4 package, 1.8mm diameter, and 2 terminals. Operates within a temperature range of -40°C to 80°C. ROHS compliant, offering a single function.
Qt-Brightek QBLP653-R technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qt-Brightek QBLP653-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.