True green, single-color LED emitter with a water-clear lens. Features a 1.2mm package size and two terminals. Operates reliably across a wide temperature range, from -40°C to 85°C, offering a single function output.
Qt-Brightek QBLP655-IG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qt-Brightek QBLP655-IG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.