True green single color LED emitter, LCC-2 package, 2.4mm size. Features a single function with two terminals, operating across a wide temperature range from -40°C to 85°C.
Qt-Brightek QBLP670-IG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qt-Brightek QBLP670-IG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.