Cool white LED emitter, 6020K color temperature, featuring a 2-terminal surface-mount design. Operates within a temperature range of -30°C to 85°C, offering a single function output.
Qt-Brightek QBLP674-IWM-CW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qt-Brightek QBLP674-IWM-CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.