Neutral white LED emitter, 4000K color temperature, designed for surface mount applications with 2 terminals. Features a single function and operates within a temperature range of -30°C to 85°C.
Qt-Brightek QBLP674-IWM-NW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qt-Brightek QBLP674-IWM-NW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.