Triple color LED emitter featuring red, true green, and blue light emission. This diffused white, LCC-4 package component operates across a wide temperature range from -40°C to 80°C. With four terminals, it offers a single integrated function for versatile illumination applications.
Qt-Brightek QBLP677R-RGB technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qt-Brightek QBLP677R-RGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.