Triple color LED emitter featuring Red, true Green, and Blue light output. This diffused LCC-6 package component operates across a wide temperature range, from -40°C to 80°C. With six terminals and a single integrated function, it provides versatile illumination capabilities.
Qt-Brightek QBLP679E-RGB technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qt-Brightek QBLP679E-RGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.