Quabbin Wire & Cable 2900 technical specifications.
| Type | CAT5 Cable |
| Size | 26AWG |
| Number of Conductors | 8 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Black |
| Maximum Outer Diameter | 5.89mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Shield Type | Foil |
| Standards | ISO 11801 |
| Tradename | DataMax® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Quabbin Wire & Cable 2900 to view detailed technical specifications.
No datasheet is available for this part.