Quabbin Wire & Cable 2908 technical specifications.
| Type | Shielded Twisted Pair Cable |
| Size | 26AWG |
| Number of Conductors | 8 |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Quabbin Wire & Cable 2908 to view detailed technical specifications.
No datasheet is available for this part.