Quabbin Wire & Cable 7525 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Gray |
| Maximum Outer Diameter | 4.82mm |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
Download the complete datasheet for Quabbin Wire & Cable 7525 to view detailed technical specifications.
No datasheet is available for this part.