Quabbin Wire & Cable 8202 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 12 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Chrome Gray |
| Maximum Outer Diameter | 6.38mm |
| Max Voltage Rating | 300V |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Quabbin Wire & Cable 8202 to view detailed technical specifications.
No datasheet is available for this part.