
Quadrant 10740411 technical specifications.
| Conductor Material | Copper |
| Length | 25m |
| Mount | Cable |
| Number of Cores | 2 |
| Number of Strands | 28 |
| RoHS | Not Compliant |
Download the complete datasheet for Quadrant 10740411 to view detailed technical specifications.
No datasheet is available for this part.
