
Quadrant PKFE0022000188 technical specifications.
| Package/Case | 300 |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Cores | 2 |
| Number of Strands | 14 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Quadrant PKFE0022000188 to view detailed technical specifications.
No datasheet is available for this part.
