Quail Electronics 0400.120 technical specifications.
| Height | 4inch |
| Length | 9.5inch |
| Weight | 0.94lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Quail Electronics 0400.120 to view detailed technical specifications.
No datasheet is available for this part.