Quail Electronics 0401.120 technical specifications.
| Height | 3inch |
| Length | 9.5inch |
| Weight | 1lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Quail Electronics 0401.120 to view detailed technical specifications.
No datasheet is available for this part.