Quail Electronics 5021.066 technical specifications.
| Connector Type A | NEMA 5-15P |
| Connector Type B | IEC 60320/C13 |
| Gender | M-F |
| Contact Termination | Crimp-Crimp |
| Wire Size | 16AWG |
| Max Operating Temperature | 105°C |
| Max Current Rating | 13A |
| Max Voltage Rating | 125V |
Download the complete datasheet for Quail Electronics 5021.066 to view detailed technical specifications.
No datasheet is available for this part.