Quail Electronics 5345.072BLU technical specifications.
| Height | 1inch |
| Length | 10inch |
| Weight | 0.682lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Quail Electronics 5345.072BLU to view detailed technical specifications.
No datasheet is available for this part.