Quail Electronics 6260.039GN technical specifications.
| Height | 2.5inch |
| Length | 8inch |
| Weight | 0.396lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Quail Electronics 6260.039GN to view detailed technical specifications.
No datasheet is available for this part.