This 869-894 MHz to 824-849 MHz duplexers provide 48 dB isolation and can handle up to 31 dBm input power. The device has 42 pins and is packaged in a surface mount device (SMD) format. The typical transmitter and receiver ripple are 0.9 and 1 respectively.
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 869 to 894MHz |
| Receiver Band | 824 to 849MHz |
| Minimum Transmitter to Antenna Attenuation | 48dB |
| Minimum Antenna to Receiver Attenuation | 50dB |
| Typical Transmitter Ripple | 0.9dB |
| Typical Receiver Ripple | 1dB |
| Maximum Input Power | 31dBm |
| Pin Count | 42 |
| Package/Case | SMD |