SAW Filter Low Loss 942.5MHz 2dB 150Ohm//82nH SMD 10 Pin QCS10H
Qualcomm B39182-B9307-G110 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 942.5MHz |
| Load Impedance | 150Ohm//82nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2dB |
| Number of Terminals | 10 |
| Package Type | QCS10H |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39182-B9307-G110 to view detailed technical specifications.
No datasheet is available for this part.