This RF duplexers are designed for use in wireless applications with transmitter and receiver bands spanning 1805 to 1880MHz and 1710 to 1785MHz, respectively. They provide isolation of 40dB and 43dB between transmitter and receiver bands, and 42dB and 40dB between transmitter and antenna and antenna and receiver, respectively. The typical transmitter and receiver ripple are 1.2 and 2.2, respectively. Operating temperature range is -10°C to 85°C, and the maximum input power is 27dBm.
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 1805 to 1880MHz |
| Receiver Band | 1710 to 1785MHz |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band | 40dB |
| Minimum Transmitter to Receiver Isolation @ Receiver Band | 43dB |
| Minimum Transmitter to Antenna Attenuation | 42dB |
| Minimum Antenna to Receiver Attenuation | 40dB |
| Typical Transmitter Ripple | 1.2dB |
| Typical Receiver Ripple | 2.2dB |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Maximum Input Power | 27dBm |
| Pin Count | 9 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |